


LP2985-28DBVR | |
|---|---|
DigiKey Part Number | 296-18475-2-ND - Tape & Reel (TR) 296-18475-1-ND - Cut Tape (CT) 296-18475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-28DBVR |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-28DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,26280 € | 6,57 € |
| 100 | 0,22800 € | 22,80 € |
| 250 | 0,21152 € | 52,88 € |
| 500 | 0,20158 € | 100,79 € |
| 1.000 | 0,19341 € | 193,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18331 € | 549,93 € |
| 6.000 | 0,17837 € | 1.070,22 € |
| 9.000 | 0,17589 € | 1.583,01 € |
| 15.000 | 0,17315 € | 2.597,25 € |
| 21.000 | 0,17154 € | 3.602,34 € |
| 30.000 | 0,17000 € | 5.100,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

