


LP2982IM5-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2982IM5-5.0/NOPBTR-ND - Tape & Reel (TR) LP2982IM5-5.0/NOPBCT-ND - Cut Tape (CT) LP2982IM5-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982IM5-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982IM5-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,60200 € | 6,02 € |
| 25 | 0,54240 € | 13,56 € |
| 100 | 0,47740 € | 47,74 € |
| 250 | 0,44632 € | 111,58 € |
| 500 | 0,42762 € | 213,81 € |
| 1.000 | 0,41477 € | 414,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39320 € | 1.179,60 € |
| 6.000 | 0,38390 € | 2.303,40 € |
| 9.000 | 0,37923 € | 3.413,07 € |
| 15.000 | 0,37407 € | 5.611,05 € |
| 21.000 | 0,37105 € | 7.792,05 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

