Direct
Similar
Similar
Similar



LP2982AIM5-3.3 | |
|---|---|
DigiKey Part Number | LP2982AIM5-3.3TR-ND - Tape & Reel (TR) LP2982AIM5-3.3CT-ND - Cut Tape (CT) LP2982AIM5-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982AIM5-3.3 |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982AIM5-3.3 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.33V @ 80mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2982AIM5-3.3/NOPB | Texas Instruments | 2.409 | LP2982AIM5-3.3/NOPBCT-ND | 1,01000 € | Direct |
| LD2985BM33R | STMicroelectronics | 0 | 497-3499-1-ND | 0,54000 € | Similar |
| SPX3819M5-L-3-3/TR | MaxLinear, Inc. | 42.567 | 1016-1873-1-ND | 0,38000 € | Similar |
| SPX5205M5-L-3-3/TR | MaxLinear, Inc. | 5.382 | 1016-1878-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46761 € | 1.402,83 € |
| 6.000 | 0,45696 € | 2.741,76 € |
| 9.000 | 0,45163 € | 4.064,67 € |
| 15.000 | 0,44572 € | 6.685,80 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |




