Direct
Similar
Similar
Similar
Similar



LP2981AIM5X-5.0 | |
|---|---|
DigiKey Part Number | LP2981AIM5X-5.0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2981AIM5X-5.0 |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981AIM5X-5.0 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) | PSRR 63dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981AIM5X-5.0/NOPB | Texas Instruments | 0 | 296-LP2981AIM5X-5.0/NOPBCT-ND | 0,94000 € | Direct |
| LD2980ABM50TR | STMicroelectronics | 9.425 | 497-1518-1-ND | 0,53000 € | Similar |
| LD2980CM50TR | STMicroelectronics | 17.379 | 497-7783-1-ND | 0,63000 € | Similar |
| LD2981ABM50TR | STMicroelectronics | 3.715 | 497-1522-1-ND | 0,63000 € | Similar |
| LD2981CM50TR | STMicroelectronics | 4.019 | 497-7787-1-ND | 0,60000 € | Similar |



