Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2981AIM5X-3.3 | |
|---|---|
DigiKey Part Number | LP2981AIM5X-3.3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2981AIM5X-3.3 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981AIM5X-3.3 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) | PSRR 63dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981-33DBVR | Texas Instruments | 20.806 | 296-17360-1-ND | 0,47000 € | Direct |
| LP2981AIM5X-3.3/NOPB | Texas Instruments | 872 | LP2981AIM5X-3.3/NOPBCT-ND | 0,94000 € | Direct |
| LD2980ABM33TR | STMicroelectronics | 4.099 | 497-1517-1-ND | 0,63000 € | Similar |
| LD2980CM33TR | STMicroelectronics | 2.991 | 497-3479-1-ND | 0,53000 € | Similar |
| LD2981ABM33TR | STMicroelectronics | 18.026 | 497-1521-1-ND | 0,63000 € | Similar |




