LP2985AIM5X-2.9/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 28.248
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,22595 €
Datasheet

Similar


Texas Instruments
In Stock: 14.997
Unit Price: 3,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,27121 €
Datasheet

Similar


Microchip Technology
In Stock: 1.854
Unit Price: 0,25000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,32171 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66292 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985AIM5X-2.9/NOPB

DigiKey Part Number
296-45508-2-ND - Tape & Reel (TR)
296-45508-1-ND - Cut Tape (CT)
296-45508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985AIM5X-2.9/NOPB
Description
IC REG LINEAR 2.9V 150MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985AIM5X-2.9/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,67306 €2.019,18 €
6.0000,65871 €3.952,26 €
9.0000,65153 €5.863,77 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €