


LP2981A-50DBVT | |
|---|---|
DigiKey Part Number | 296-32146-2-ND - Tape & Reel (TR) 296-32146-1-ND - Cut Tape (CT) 296-32146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981A-50DBVT |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981A-50DBVT Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58600 € | 5,86 € |
| 25 | 0,52760 € | 13,19 € |
| 100 | 0,46440 € | 46,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,43408 € | 108,52 € |
| 500 | 0,41588 € | 207,94 € |
| 750 | 0,40673 € | 305,05 € |
| 1.250 | 0,39662 € | 495,77 € |
| 1.750 | 0,39070 € | 683,73 € |
| 2.500 | 0,38501 € | 962,53 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

