


LP2981A-33DBVTG4 | |
|---|---|
DigiKey Part Number | 296-41452-2-ND - Tape & Reel (TR) 296-41452-1-ND - Cut Tape (CT) 296-41452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981A-33DBVTG4 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981A-33DBVTG4 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981AIM5-3.3/NOPB | Texas Instruments | 4.678 | LP2981AIM5-3.3/NOPBCT-ND | 0,93000 € | Similar |
| LP2981AIM5X-3.3/NOPB | Texas Instruments | 972 | LP2981AIM5X-3.3/NOPBCT-ND | 0,93000 € | Similar |
| LD2981ABM33TR | STMicroelectronics | 18.026 | 497-1521-1-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,72460 € | 431,15 € |
| 500 | 1,66694 € | 833,47 € |
| 750 | 1,63808 € | 1.228,56 € |
| 1.250 | 1,60610 € | 2.007,62 € |
| 1.750 | 1,58741 € | 2.777,97 € |
| 2.500 | 1,56944 € | 3.923,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20300 € | 22,03 € |
| 25 | 2,02080 € | 50,52 € |
| 100 | 1,82020 € | 182,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,50160 € | 12,54 € |
| 100 | 0,44140 € | 44,14 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

