


LP2981A-33DBVTG4 | |
|---|---|
DigiKey Part Number | 296-41452-2-ND - Tape & Reel (TR) 296-41452-1-ND - Cut Tape (CT) 296-41452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981A-33DBVTG4 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981A-33DBVTG4 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,44776 € | 361,94 € |
| 500 | 1,39790 € | 698,95 € |
| 750 | 1,37293 € | 1.029,70 € |
| 1.250 | 1,34528 € | 1.681,60 € |
| 1.750 | 1,32913 € | 2.325,98 € |
| 2.500 | 1,31358 € | 3.283,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,86100 € | 18,61 € |
| 25 | 1,70400 € | 42,60 € |
| 100 | 1,53040 € | 153,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,50160 € | 12,54 € |
| 100 | 0,44140 € | 44,14 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

