


LP2981-30DBVT | |
|---|---|
DigiKey Part Number | 296-32141-2-ND - Tape & Reel (TR) 296-32141-1-ND - Cut Tape (CT) 296-32141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981-30DBVT |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981-30DBVT Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,71108 € | 177,77 € |
| 500 | 0,68348 € | 341,74 € |
| 750 | 0,66969 € | 502,27 € |
| 1.250 | 0,65439 € | 817,99 € |
| 1.750 | 0,64545 € | 1.129,54 € |
| 2.500 | 0,63685 € | 1.592,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94000 € | 9,40 € |
| 25 | 0,85280 € | 21,32 € |
| 100 | 0,75680 € | 75,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79500 € | 7,95 € |
| 25 | 0,71920 € | 17,98 € |
| 100 | 0,63650 € | 63,65 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

