Parametric Equivalent
Parametric Equivalent



LP2980IM5X-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP2980IM5X-ADJ/NOPBTR-ND - Tape & Reel (TR) LP2980IM5X-ADJ/NOPBCT-ND - Cut Tape (CT) LP2980IM5X-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980IM5X-ADJ/NOPB |
Description | IC REG LIN POS ADJ 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980IM5X-ADJ/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.2 mA |
Part Status Active | PSRR 63dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.23V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.22V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2980IM5-ADJ/NOPB | Texas Instruments | 0 | LP2980IM5-ADJ/NOPBCT-ND | 0,66000 € | Parametric Equivalent |
| LP2980IM5X-ADJ | Rochester Electronics, LLC | 833 | 2156-LP2980IM5X-ADJ-296-ND | 0,51843 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47300 € | 4,73 € |
| 25 | 0,42480 € | 10,62 € |
| 100 | 0,37210 € | 37,21 € |
| 250 | 0,34704 € | 86,76 € |
| 500 | 0,33194 € | 165,97 € |
| 1.000 | 0,31949 € | 319,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30412 € | 912,36 € |
| 6.000 | 0,29660 € | 1.779,60 € |
| 9.000 | 0,29284 € | 2.635,56 € |
| 15.000 | 0,28866 € | 4.329,90 € |
| 21.000 | 0,28622 € | 6.010,62 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |



