


LP2980IM5X-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LP2980IM5X-ADJ/NOPBTR-ND - Tape & Reel (TR) LP2980IM5X-ADJ/NOPBCT-ND - Cut Tape (CT) LP2980IM5X-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980IM5X-ADJ/NOPB |
Description | IC REG LIN POS ADJ 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980IM5X-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.23V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,43000 € | 10,75 € |
| 100 | 0,37680 € | 37,68 € |
| 250 | 0,35140 € | 87,85 € |
| 500 | 0,33612 € | 168,06 € |
| 1.000 | 0,32352 € | 323,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30795 € | 923,85 € |
| 6.000 | 0,30034 € | 1.802,04 € |
| 9.000 | 0,29652 € | 2.668,68 € |
| 15.000 | 0,29230 € | 4.384,50 € |
| 21.000 | 0,28983 € | 6.086,43 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

