LP2980IM5X-1.8/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.545
Unit Price: 0,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.162
Unit Price: 0,53000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2980IM5X-1.8/NOPB

DigiKey Part Number
LP2980IM5X-1.8/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2980IM5X-1.8/NOPB
Description
IC REG LINEAR 1.8V 50MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2980IM5X-1.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
1.2 mA
Packaging
Tape & Reel (TR)
PSRR
63dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.22V @ 50mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2985AIM5X-1.8/NOPBTexas Instruments5.545296-37593-1-ND0,75000 €Similar
LD2980CM18TRSTMicroelectronics5.162497-3477-1-ND0,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types