


LP2980IM5-5.0 | |
|---|---|
DigiKey Part Number | 296-LP2980IM5-5.0TR-ND - Tape & Reel (TR) 296-LP2980IM5-5.0CT-ND - Cut Tape (CT) 296-LP2980IM5-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980IM5-5.0 |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980IM5-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46626 € | 466,26 € |
| 2.000 | 0,45231 € | 904,62 € |
| 3.000 | 0,44531 € | 1.335,93 € |
| 5.000 | 0,43757 € | 2.187,85 € |
| 7.000 | 0,43304 € | 3.031,28 € |
| 10.000 | 0,42869 € | 4.286,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,62800 € | 15,70 € |
| 100 | 0,55410 € | 55,41 € |
| 250 | 0,51896 € | 129,74 € |
| 500 | 0,49772 € | 248,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67500 € | 6,75 € |
| 25 | 0,60960 € | 15,24 € |
| 100 | 0,53800 € | 53,80 € |
| 250 | 0,50384 € | 125,96 € |
| 500 | 0,48322 € | 241,61 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

