MFR Recommended
Similar



LP2980IM5-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2980IM5-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LP2980IM5-2.5/NOPBCT-ND - Cut Tape (CT) 296-LP2980IM5-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980IM5-2.5/NOPB |
Description | IC REG LINEAR 2.5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980IM5-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.22V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2980IM5X-2.5/NOPB | Texas Instruments | 6.565 | 296-LP2980IM5X-2.5/NOPBCT-ND | 0,52000 € | MFR Recommended |
| MIC5225-2.5YM5-TR | Microchip Technology | 0 | 576-3005-1-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69264 € | 692,64 € |
| Unit Price without VAT: | 0,69264 € |
|---|---|
| Unit Price with VAT: | 0,82424 € |



