Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-µSMD (0.93x1.11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-µSMD (0.93x1.11)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2980IBPX-5.0/NOPB

DigiKey Part Number
LP2980IBPX-5.0/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2980IBPX-5.0/NOPB
Description
IC REG LINEAR 5V 50MA 5-SMD
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-µSMD (0.93x1.11)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
1.2 mA
Packaging
Tape & Reel (TR)
PSRR
63dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
5-VFBGA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
5-µSMD (0.93x1.11)
Voltage Dropout (Max)
0.22V @ 50mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types