


LP2980AIM5-4.7/NOPB | |
|---|---|
DigiKey Part Number | 296-49788-2-ND - Tape & Reel (TR) 296-49788-1-ND - Cut Tape (CT) 296-49788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980AIM5-4.7/NOPB |
Description | IC REG LINEAR 4.7V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980AIM5-4.7/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 4.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,49900 € | 14,99 € |
| 25 | 1,36800 € | 34,20 € |
| 100 | 1,22390 € | 122,39 € |
| 250 | 1,15520 € | 288,80 € |
| 500 | 1,12184 € | 560,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07973 € | 1.079,73 € |
| 2.000 | 1,05169 € | 2.103,38 € |
| 3.000 | 1,03765 € | 3.112,95 € |
| 5.000 | 1,02209 € | 5.110,45 € |
| 7.000 | 1,01300 € | 7.091,00 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

