LP2980AIBPX-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 22.952
Unit Price: 0,25497 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-µSMD (0.93x1.11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-µSMD (0.93x1.11)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2980AIBPX-3.3

DigiKey Part Number
LP2980AIBPX-3.3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2980AIBPX-3.3
Description
IC REG LINEAR 3.3V 50MA 5-SMD
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-µSMD (0.93x1.11)
Datasheet
 Datasheet
EDA/CAD Models
LP2980AIBPX-3.3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
1.2 mA
Packaging
Tape & Reel (TR)
PSRR
63dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
5-VFBGA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
5-µSMD (0.93x1.11)
Voltage Dropout (Max)
0.22V @ 50mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2980IBPX-3.3Rochester Electronics, LLC22.9522156-LP2980IBPX-3.3-ND0,25497 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types