Parametric Equivalent



LP2980AIBP-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2980AIBP-3.3/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2980AIBP-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA 5-SMD |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 5-µSMD (0.93x1.11) |
Datasheet | Datasheet |
EDA/CAD Models | LP2980AIBP-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) | PSRR 63dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 5-VFBGA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 5-µSMD (0.93x1.11) |
Voltage Dropout (Max) 0.22V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2980IBPX-3.3 | Rochester Electronics, LLC | 22.952 | 2156-LP2980IBPX-3.3-ND | 0,25497 € | Parametric Equivalent |


