Similar

LP2975AIMM-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2975AIMM-5.0/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2975AIMM-5.0/NOPB |
Description | IC LNR REG CTRLR 1OUT 8VSSOP |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Fixed 1 Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2975AIMM-5.0/NOPB Models |
Category | Voltage - Input 1.8V ~ 24V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 8-VSSOP |
Type Positive Fixed | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Base Product Number |
Current - Supply 180µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1575CS8-5#PBF | Analog Devices Inc. | 85 | 505-LT1575CS8-5#PBF-ND | 6,90000 € | Similar |


