Direct



LP2966IMMX-3325 | |
|---|---|
DigiKey Part Number | LP2966IMMX-3325-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2966IMMX-3325 |
Description | IC REG LINEAR 3.3V/2.5V 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2966IMMX-3325 Models |
Category | Current - Quiescent (Iq) 300 µA |
Mfr | Current - Supply (Max) 600 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 40dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3.3V, 2.5V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.27V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2966IMMX-3325/NOPB | Texas Instruments | 0 | 296-37586-1-ND | 1,79000 € | Direct |


