


LP2966IMM-3325/NOPB | |
|---|---|
DigiKey Part Number | 296-47686-2-ND - Tape & Reel (TR) 296-47686-1-ND - Cut Tape (CT) 296-47686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2966IMM-3325/NOPB |
Description | IC REG LINEAR 3.3V/2.5V 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2966IMM-3325/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.3V, 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 60dB ~ 40dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,79100 € | 17,91 € |
| 25 | 1,63920 € | 40,98 € |
| 100 | 1,47170 € | 147,17 € |
| 250 | 1,39192 € | 347,98 € |
| 500 | 1,34382 € | 671,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30420 € | 1.304,20 € |
| 2.000 | 1,27160 € | 2.543,20 € |
| 3.000 | 1,25527 € | 3.765,81 € |
| 5.000 | 1,23718 € | 6.185,90 € |
| 7.000 | 1,22661 € | 8.586,27 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

