Similar



LP2960AIMX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2960AIMX-3.3/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2960AIMX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA 16-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2960AIMX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 600 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 16-SOIC |
Voltage Dropout (Max) 0.8V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2960IMX-3.3/NOPB | Texas Instruments | 0 | LP2960IMX-3.3/NOPB-ND | 1,73622 € | Similar |


