LP2957AIT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 224
Unit Price: 3,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 416
Unit Price: 2,87000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2957AIT

DigiKey Part Number
LP2957AIT-ND
Manufacturer
Manufacturer Product Number
LP2957AIT
Description
IC REG LINEAR 5V 250MA TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LP2957AIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
33 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5 Formed Leads
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes