Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA 16-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2956IM/NOPB

DigiKey Part Number
LP2956IM/NOPB-ND
Manufacturer
Manufacturer Product Number
LP2956IM/NOPB
Description
IC REG LIN POS ADJ 250MA 16-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2956IM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
280 µA
Packaging
Tube
Current - Supply (Max)
530 mA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.23V
Supplier Device Package
16-SOIC
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.8V @ 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.