



LP2954ISX/NOPB | |
|---|---|
DigiKey Part Number | LP2954ISX/NOPBTR-ND - Tape & Reel (TR) LP2954ISX/NOPBCT-ND - Cut Tape (CT) LP2954ISX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2954ISX/NOPB |
Description | IC REG LINEAR 5V 250MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LP2954ISX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 33 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 0.8V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 10 | 4,31000 € | 43,10 € |
| 25 | 3,98520 € | 99,63 € |
| 100 | 3,62760 € | 362,76 € |
| 250 | 3,50364 € | 875,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,35464 € | 1.677,32 € |
| 1.000 | 3,27018 € | 3.270,18 € |
| 1.500 | 3,22786 € | 4.841,79 € |
| 2.500 | 3,18098 € | 7.952,45 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |

