


LP2954IMX/NOPB | |
|---|---|
DigiKey Part Number | LP2954IMX/NOPBTR-ND - Tape & Reel (TR) LP2954IMX/NOPBCT-ND - Cut Tape (CT) LP2954IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2954IMX/NOPB |
Description | IC REG LIN POS ADJ 250MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2954IMX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 33 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.23V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.8V @ 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 0,97560 € | 24,39 € |
| 100 | 0,86790 € | 86,79 € |
| 250 | 0,81660 € | 204,15 € |
| 500 | 0,78570 € | 392,85 € |
| 1.000 | 0,78151 € | 781,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73334 € | 1.833,35 € |
| 5.000 | 0,71714 € | 3.585,70 € |
| 7.500 | 0,70903 € | 5.317,73 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |



