Similar



LP2953IN/NOPB | |
|---|---|
DigiKey Part Number | LP2953IN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2953IN/NOPB |
Description | IC REG LIN POS ADJ 250MA 16-PDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LP2953IN/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tube | Current - Supply (Max) 33 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 30V | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 1.23V (5V) | Supplier Device Package 16-PDIP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.8V @ 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2953IM/NOPB | Texas Instruments | 0 | LP2953IM/NOPB-ND | 3,71000 € | Similar |


