


LP2952IM/NOPB | |
|---|---|
DigiKey Part Number | LP2952IM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2952IM/NOPB |
Description | IC REG LIN POS ADJ 250MA 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2952IM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.23V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 33 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01800 € | 20,18 € |
| 48 | 1,75354 € | 84,17 € |
| 144 | 1,62632 € | 234,19 € |
| 288 | 1,56403 € | 450,44 € |
| 528 | 1,51867 € | 801,86 € |
| 1.008 | 1,47812 € | 1.489,94 € |
| 2.544 | 1,43147 € | 3.641,66 € |
| 5.040 | 1,40403 € | 7.076,31 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

