Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-WSON (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2951CSD/NOPB

DigiKey Part Number
LP2951CSD/NOPBTR-ND - Tape & Reel (TR)
LP2951CSD/NOPBCT-ND - Cut Tape (CT)
LP2951CSD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2951CSD/NOPB
Description
IC REG LIN POS ADJ 100MA 8-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP2951CSD/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
14 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
8-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.235V (5V)
Supplier Device Package
8-WSON (4x4)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.6V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.849
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,00400 €10,04 €
250,91160 €22,79 €
1000,80990 €80,99 €
2500,76148 €190,37 €
5000,73226 €366,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,70821 €708,21 €
2.0000,68841 €1.376,82 €
3.0000,67849 €2.035,47 €
5.0000,66750 €3.337,50 €
7.0000,66109 €4.627,63 €
10.0000,65491 €6.549,10 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €