


LP2951CSD-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-40337-2-ND - Tape & Reel (TR) 296-40337-1-ND - Cut Tape (CT) 296-40337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CSD-3.3/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CSD-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.235V (3.3V) | Supplier Device Package 8-WSON (4x4) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951CD-3.3R2G | onsemi | 3.646 | LP2951CD-3.3R2GOSCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91400 € | 9,14 € |
| 25 | 0,82800 € | 20,70 € |
| 100 | 0,73470 € | 73,47 € |
| 250 | 0,69012 € | 172,53 € |
| 500 | 0,66324 € | 331,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64112 € | 641,12 € |
| 2.000 | 0,62291 € | 1.245,82 € |
| 3.000 | 0,61379 € | 1.841,37 € |
| 5.000 | 0,60368 € | 3.018,40 € |
| 7.000 | 0,59777 € | 4.184,39 € |
| 10.000 | 0,59209 € | 5.920,90 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

