
LP2951CMX/SL109753 | |
|---|---|
DigiKey Part Number | 296-LP2951CMX/SL109753-ND |
Manufacturer | |
Manufacturer Product Number | LP2951CMX/SL109753 |
Description | IC REG LIN POS PROG 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 100mA 8-SOIC |
Category | Voltage Dropout (Max) 0.6V @ 100mA |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 140 µA |
Part Status Obsolete | Current - Supply (Max) 14 mA |
Output Configuration | Control Features Enable, Error Flag |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 30V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) | Supplier Device Package 8-SOIC |

