
LP2951CMX/ELDB1943 | |
|---|---|
DigiKey Part Number | 296-LP2951CMX/ELDB1943-ND |
Manufacturer | |
Manufacturer Product Number | LP2951CMX/ELDB1943 |
Description | IC REG LINEAR POS ADJ 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | - | |
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | Enable, Error Flag | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

