


LP2951ACN/NOPB | |
|---|---|
DigiKey Part Number | LP2951ACN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2951ACN/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951ACN/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tube | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 30V | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 1.235V (5V) | Supplier Device Package 8-PDIP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00600 € | 10,06 € |
| 40 | 0,87400 € | 34,96 € |
| 120 | 0,80067 € | 96,08 € |
| 280 | 0,75764 € | 212,14 € |
| 520 | 0,73204 € | 380,66 € |
| 1.000 | 0,70944 € | 709,44 € |
| 2.520 | 0,68382 € | 1.723,23 € |
| 5.000 | 0,66869 € | 3.343,45 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


