Direct
Direct
Similar
Similar



LP2951ACMX-3.0 | |
|---|---|
DigiKey Part Number | LP2951ACMX-3.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2951ACMX-3.0 |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951ACMX-3.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 14 mA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V (3V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951ACMX-3.0/NOPB | Texas Instruments | 5.601 | LP2951ACMX-3.0/NOPBCT-ND | 1,02000 € | Direct |
| LP2951ACD-3.3R2G | onsemi | 11.231 | LP2951ACD-3.3R2GOSCT-ND | 0,48000 € | Direct |
| LP2951ACD-3.0R2G | onsemi | 4.171 | 488-LP2951ACD-3.0R2GCT-ND | 0,45000 € | Similar |
| LP2951CD-3.0R2G | onsemi | 2.111 | 488-LP2951CD-3.0R2GCT-ND | 0,49000 € | Similar |



