


LP2951ACMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2951ACMMX/NOPBTR-ND - Tape & Reel (TR) 296-LP2951ACMMX/NOPBCT-ND - Cut Tape (CT) 296-LP2951ACMMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951ACMMX/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951ACMMX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 1.235V (5V) | Supplier Device Package 8-VSSOP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,47280 € | 11,82 € |
| 100 | 0,41520 € | 41,52 € |
| 250 | 0,38776 € | 96,94 € |
| 500 | 0,37112 € | 185,56 € |
| 1.000 | 0,35784 € | 357,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,33858 € | 1.185,03 € |
| 7.000 | 0,33067 € | 2.314,69 € |
| 10.500 | 0,32670 € | 3.430,35 € |
| 17.500 | 0,32231 € | 5.640,43 € |
| 24.500 | 0,31975 € | 7.833,87 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

