


LP2950CZ-5.0/LFT3 | |
|---|---|
DigiKey Part Number | 296-LP2950CZ-5.0/LFT3CT-ND - Cut Tape (CT) 296-LP2950CZ-5.0/LFT3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LP2950CZ-5.0/LFT3 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CZ-5.0/LFT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,56360 € | 14,09 € |
| 100 | 0,49670 € | 49,67 € |
| 250 | 0,46472 € | 116,18 € |
| 500 | 0,44546 € | 222,73 € |
| 1.000 | 0,42960 € | 429,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41657 € | 833,14 € |
| 4.000 | 0,40583 € | 1.623,32 € |
| 6.000 | 0,40045 € | 2.402,70 € |
| 10.000 | 0,39449 € | 3.944,90 € |
| 14.000 | 0,39101 € | 5.474,14 € |
| 20.000 | 0,38766 € | 7.753,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

