Direct
Similar
Similar
Similar
Similar




LP2950CDTX-3.3 | |
|---|---|
DigiKey Part Number | LP2950CDTX-3.3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2950CDTX-3.3 |
Description | IC REG LINEAR 3.3V 100MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDTX-3.3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 14 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2950CDTX-3.3/NOPB | Texas Instruments | 2.242 | LP2950CDTX-3.3/NOPBCT-ND | 0,93000 € | Direct |
| LD29150DT33R | STMicroelectronics | 6.860 | 497-1496-1-ND | 1,23000 € | Similar |
| LP2950ACDT-3.3RG | onsemi | 25.578 | LP2950ACDT-3.3RGOSCT-ND | 0,57000 € | Similar |
| LP2950CDT-3.3G | onsemi | 3.301 | LP2950CDT-3.3GOS-ND | 0,64000 € | Similar |
| LP2950CDT-3.3RKG | onsemi | 367 | LP2950CDT-3.3RKGOSCT-ND | 0,53000 € | Similar |




