


LP2950ACZ-5.0/LFT7 | |
|---|---|
DigiKey Part Number | 296-LP2950ACZ-5.0/LFT7TR-ND - Tape & Reel (TR) 296-LP2950ACZ-5.0/LFT7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2950ACZ-5.0/LFT7 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950ACZ-5.0/LFT7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58040 € | 14,51 € |
| 100 | 0,51150 € | 51,15 € |
| 250 | 0,47868 € | 119,67 € |
| 500 | 0,45882 € | 229,41 € |
| 1.000 | 0,44637 € | 446,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42906 € | 858,12 € |
| 4.000 | 0,41800 € | 1.672,00 € |
| 6.000 | 0,41246 € | 2.474,76 € |
| 10.000 | 0,40632 € | 4.063,20 € |
| 14.000 | 0,40274 € | 5.638,36 € |
| 20.000 | 0,39929 € | 7.985,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

