
LP2901IDRQ1 | |
|---|---|
DigiKey Part Number | 296-LP2901IDRQ1TR-ND - Tape & Reel (TR) 296-LP2901IDRQ1CT-ND - Cut Tape (CT) 296-LP2901IDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2901IDRQ1 |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, MOS, Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2901IDRQ1 Models |
Category | Current - Output (Typ) 30mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 100µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, MOS, Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 30V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 5mV @ 30V | Base Product Number |
Current - Input Bias (Max) 0.025µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,46320 € | 11,58 € |
| 100 | 0,40670 € | 40,67 € |
| 250 | 0,37964 € | 94,91 € |
| 500 | 0,36330 € | 181,65 € |
| 1.000 | 0,34997 € | 349,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33569 € | 839,23 € |
| 5.000 | 0,32715 € | 1.635,75 € |
| 7.500 | 0,32287 € | 2.421,53 € |
| 12.500 | 0,31813 € | 3.976,63 € |
| 17.500 | 0,31535 € | 5.518,62 € |
| 25.000 | 0,31269 € | 7.817,25 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

