LP2901DRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.197
Unit Price: 0,47000 €
Datasheet
Comparator Standard (General Purpose) CMOS, MOS, Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2901DRE4

DigiKey Part Number
LP2901DRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2901DRE4
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, MOS, Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2901DRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, MOS, Open-Collector
Voltage - Supply, Single/Dual (±)
3V ~ 30V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.025µA @ 5V
Current - Output (Typ)
30mA @ 5V
Current - Quiescent (Max)
100µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes