
LP-CC2652RSIP | |
|---|---|
DigiKey Part Number | 296-LP-CC2652RSIP-ND |
Manufacturer | |
Manufacturer Product Number | LP-CC2652RSIP |
Description | LAUNCHPAD DEV KIT FOR CC2652RSIP |
Customer Reference | |
Detailed Description | CC2652RSIP SimpleLink™ 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Texas Instruments | Utilized IC / Part CC2652RSIP |
Series | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |


