
LP-CC2651P3 | |
|---|---|
DigiKey Part Number | 296-LP-CC2651P3-ND |
Manufacturer | |
Manufacturer Product Number | LP-CC2651P3 |
Description | CC2651P3 LAUNCHPAD DEV KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC2651P3 SimpleLink™ 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC2651P3 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,64000 € | 37,64 € |
| Unit Price without VAT: | 37,64000 € |
|---|---|
| Unit Price with VAT: | 44,79160 € |

