
LP-CC1311P3 | |
|---|---|
DigiKey Part Number | 296-LP-CC1311P3-ND |
Manufacturer | |
Manufacturer Product Number | LP-CC1311P3 |
Description | CC1311P3 LAUNCHPAD DEVELOPMENT K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC1311P3, CC1311R3 LaunchPad™, SimpleLink™ 802.15.4 (6LoWPAN) Transceiver 1GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer Texas Instruments | Utilized IC / Part CC1311P3, CC1311R3 |
Series | RF Type 802.15.4 (6LoWPAN) |
Packaging Box | RF Frequency 1GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.15.4 (6LoWPAN) | Base Product Number |
Frequency 1GHz |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,22000 € | 41,22 € |
| Unit Price without VAT: | 41,22000 € |
|---|---|
| Unit Price with VAT: | 49,05180 € |

