



LOG300RGTEVM | |
|---|---|
DigiKey Part Number | 296-LOG300RGTEVM-ND |
Manufacturer | |
Manufacturer Product Number | LOG300RGTEVM |
Description | LOG300 EVALUATION MODULE IN RGT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LOG300 - Logarithmic Converter Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Logarithmic Converter | |
Embedded | No | |
Utilized IC / Part | LOG300 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,91000 € | 154,91 € |
| Unit Price without VAT: | 154,91000 € |
|---|---|
| Unit Price with VAT: | 184,34290 € |

