Logarithmic and Log Ratio IC Communication 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOG2112AIDWR

DigiKey Part Number
LOG2112AIDWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LOG2112AIDWR
Description
IC OPAMP LOGARITHMC 2CIRC 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Logarithmic and Log Ratio IC Communication 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LOG2112AIDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Logarithmic and Log Ratio
Applications
Communication
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.138 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00017,55508 €17.555,08 €
Manufacturers Standard Package
Unit Price without VAT:17,55508 €
Unit Price with VAT:20,89055 €

Other Suppliers on DigiKey

1.138In Stock
Ships from Rochester Electronics, LLC