LOG104AIDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 20.012
Unit Price: 28,09000 €
Datasheet
Logarithmic and Log Ratio Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOG104AIDRG4

DigiKey Part Number
LOG104AIDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LOG104AIDRG4
Description
IC LOG/LOG 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Logarithmic and Log Ratio Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LOG104AIDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
1mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
9 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-5°C ~ 75°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
45 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LOG104AIDRochester Electronics, LLC20.0122156-LOG104AID-ND28,09000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes