
LMZM23601SILT | |
|---|---|
DigiKey Part Number | 296-49460-2-ND - Tape & Reel (TR) 296-49460-1-ND - Cut Tape (CT) 296-49460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZM23601SILT |
Description | DC DC CONVERTER 1.2-15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 15V 1A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZM23601SILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-LDFN Exposed Pad, Module | |
Size / Dimension | 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 10-uSIP (3.8x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 5,07700 € | 50,77 € |
| 25 | 4,70280 € | 117,57 € |
| 100 | 4,29150 € | 429,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,09544 € | 1.023,86 € |
| 500 | 3,97728 € | 1.988,64 € |
| 750 | 3,91811 € | 2.938,58 € |
| 1.250 | 3,85254 € | 4.815,68 € |
| 1.750 | 3,81421 € | 6.674,87 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |










