

LMZ34002EVM-001 | |
|---|---|
DigiKey Part Number | 296-37107-ND |
Manufacturer | |
Manufacturer Product Number | LMZ34002EVM-001 |
Description | EVAL BOARD FOR LMZ34002 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZ34002 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 40V |
Series | Regulator Topology Inverting |
Packaging Box | Frequency - Switching 800kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Negative Inverter | Utilized IC / Part LMZ34002 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output -3.3V, -5V, -12V, -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 61,95140 € |

