

LMZ31520EVM-001 | |
|---|---|
DigiKey Part Number | 296-37139-ND |
Manufacturer | |
Manufacturer Product Number | LMZ31520EVM-001 |
Description | EVAL BOARD FOR LMZ31520 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZ31520 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 0.6V, 0.8V, 1V, 1.2V, 1.8V or 3.3V |
Manufacturer Texas Instruments | Current - Output 20A |
Series | Voltage - Input 3V ~ 14.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMZ31520 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,41000 € | 211,41 € |
| Unit Price without VAT: | 211,41000 € |
|---|---|
| Unit Price with VAT: | 251,57790 € |

